text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4734A,113

1N4734A Series 5.6 V ±5 % 1 W Through Hole Voltage Regulator Diode - DO-41

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.6V
Power Dissipation: 1W
Forward (Drive) Current: 500mA
Forward Voltage: 1.2V
Reverse Current-Max: 10µA
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
The 1N4734A,113 is a Part of 1N4734A Series 5.6 V 500 mA, Low Voltage Regulator Zener Diode. It is fabricated in hermetically sealed leaded small SOD66 (DO-41) glass packages.

Features:

  • Total power dissipation: max. 1000 mW
  • Tolerance series: ±5%
  • Working voltage range: nom. 3.3 to 24 V
  • Small hermetically sealed glass package

Applications:

  • Low voltage stabilizers

  

 
Pricing Section
Global Stock:
850
USA:
850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.17
USD
Quantity
Web Price
1
$0.168
50
$0.126
100
$0.12
500
$0.107
1,500+
$0.0988