text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4739A-TR

1N4739A Series 1.3 W 9.1 V 200 mA 5 % Tolerance Through Hole Zener Diode - DO-41

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 9.1V
Power Dissipation: 1.3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 10µA
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The 1N4739A-TR is a lead free RoHS compliant voltage stabilizing Zener diode with a test current of 28 mA and a nominal Zener voltage of 9.1 V. The 1N4739A-TR also has a surge current of 500 mA and maximum regulator current of 100 mA.

The 1N4728A to 1N4764A series of Voltage stabilizing Zener diodes is offered in the DO-41 Glass case package and is used in stabilizing and clipping circuits with high power rating. The 1N4728A to 1N4764A series has a forward voltage of 1.2 V and a standard Zener voltage of ±5%.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,027.50
USD
Quantity
Web Price
5,000
$0.05
15,000
$0.0415
25,000
$0.0411
50,000
$0.0405
100,000+
$0.04
Product Variant Information section