text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4741A,113

Diode Zener Single 11V 5% 1W 2-Pin DO-41 T/R

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 11V
Power Dissipation: 1W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance:
Operating Temp Range: -65°C to +200°C
Zener Current: 83mA
Configuration: Single
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$580.00
USD
Quantity
Web Price
5,000
$0.116
10,000
$0.095
15,000
$0.0941
20,000
$0.0935
25,000+
$0.0931
Product Variant Information section