Manufacturer Part #
1N4742A-T50A
1N4742 Series 1 W 12 V 5 uA Through Hole Zener Diode - DO-41
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Ammo Pack Package Style:DO-41 (DO-204AL) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 1N4742A-T50A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1N4742A-T50A - Technical Attributes
Attributes Table
| Power Dissipation: | 1W |
| Reverse Current-Max: | 5µA |
| Working Voltage-Nom: | 12V |
| Package Style: | DO-41 (DO-204AL) |
| Mounting Method: | Through Hole |
Features & Applications
The 1N4744A-T50A is a part of 1N474x series having power dissipation of 1 W, nominal voltage 15 V, leakage current of 5 µA, operating temperature as -65 °C to +200 °C and DO-41 package style.
Notes:
- Zener Voltage (VZ), The zener voltage is measured with the device junction in the thermal equilibrium at the lead temperature (TL) at 30 °C ± 1 °C and 3/8” lead length
- 2 Square wave Reverse Surge at 8.3 msec soak time
Learn more about the 1N474x series of Zener Diodes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0291
9,000
$0.0284
12,000
$0.0282
30,000
$0.0276
45,000+
$0.027
Product Variant Information section
Available Packaging
Package Qty:
3000 per Ammo Pack
Package Style:
DO-41 (DO-204AL)
Mounting Method:
Through Hole