text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4743A

1N4743 Series 1 W 13 V 5 uA Through Hole Zener Diode - DO-41

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 13V
Power Dissipation: 1W
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -65°C to +200°C
Configuration: Single
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$424.00
USD
Quantity
Web Price
1,000
$0.10
3,000
$0.0848
10,000
$0.0827
20,000
$0.0816
40,000+
$0.0804
Product Variant Information section