text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4747A,113

1N4747A Series 20 V ±5 % 1 W Through Hole Voltage Regulator Diode - DO-41

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 20V
Power Dissipation: 1W
Forward (Drive) Current: 500mA
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
The 1N4747A,113 is a Part of 1N4747A Series 20 V 500 mA, Low Voltage Regulator Zener Diode. It is fabricated in hermetically sealed leaded small SOD66 (DO-41) glass packages.

Features:

  • Total power dissipation: max. 1000 mW
  • Tolerance series: ±5%
  • Working voltage range: nom. 3.3 to 24 V
  • Small hermetically sealed glass package

Applications:

  • Low voltage stabilizers

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
40000
Multiple Of:
5000
Total
$3,724.00
USD
Quantity
Web Price
5,000
$0.116
10,000
$0.095
15,000
$0.0941
20,000
$0.0935
25,000+
$0.0931
Product Variant Information section