text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4749A

1N4749 Series 1 W 24 V 5 uA Through Hole Zener Diode - DO-41

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2003
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 24V
Power Dissipation: 1W
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 25Ω
Operating Temp Range: -65°C to +200°C
Configuration: Single
No of Terminals: 2
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The 1N4749A is a part of 1N47 series zener diodes. It has an storage temperature ranging from -65°C to +200°C and is available in DO-41 package.

Features:

  • Power Dissipation: 1 W
  • Tolerance: 5%
  • Max. Zener Impedance: 25 Ω
  • Non-Repetitive Peak Reverse Current: 190 mA

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

 

 

Pricing Section
Stock:
3,613
Minimum Order:
1
Multiple Of:
1
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.03
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0288
1,500
$0.027
4,000
$0.0268
15,000
$0.0265
40,000+
$0.0263
Product Variant Information section