text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5229B

1N5229 Series 500 mW 4.3 V 20 mA 500 mW Zener Diode - DO-35

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 4.3V
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 5µA
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
41000
Multiple Of:
1000
Total
$1,599.00
USD
Quantity
Web Price
1,000
$0.0479
4,000
$0.0406
15,000
$0.0396
30,000
$0.039
75,000+
$0.0383
Product Variant Information section