
Manufacturer Part #
1N5236BTR
1N5236 Series 500 mW 7.5 V 200 mA Through Hole Zener Diode - DO-35
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Working Voltage-Nom: | 7.5V |
Power Dissipation: | 500mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.2V |
Reverse Current-Max: | 3µA |
Package Style: | DO-35 (SOD-27) |
Mounting Method: | Through Hole |
Features & Applications
The 1N5236BTR is a part of 1N523 series zener diode. It has an operating temperature ranging from -65°C to +200°C and its available in DO-35 package.
Features:
- Power Dissipation: 500 mW
- Tolerance: 5 %
- Max. Zener Impedance: 6 Ω
- Non-Repetitive Peak Reverse Current: 3 µA
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Web Price
1
$0.0377
50
$0.0299
100
$0.0287
500
$0.0261
1,500+
$0.0245
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole