text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5243B

1N5243 Series 500 mW 13 V 200 mA Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 13V
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.2V
Reverse Current-Max: 0.5µA
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

1N5243 Series 500 mW 13 V 9.5 mA Zener Diode

Specifications:

  • Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA
  • Current - Reverse Leakage @ Vr 100 nA @ 9.9 V
  • Tolerance ±5%
  • Power - Max 500 mW
  • Impedance (Max) (Zzt) 13 Ohm
  • Operating Temperature -65°C ~ 200°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
37000
Multiple Of:
1000
Total
$1,457.80
USD
Quantity
Web Price
1,000
$0.0484
4,000
$0.041
15,000
$0.04
30,000
$0.0394
75,000+
$0.0387
Product Variant Information section