text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5256B-TR

1N5256B Series 500 mW 30 V 5 % Tolerance Through Hole Zener Diode - DO-35

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 30V
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 0.1µA
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,317.00
USD
Quantity
Web Price
10,000
$0.0542
20,000
$0.0442
30,000
$0.0439
50,000+
$0.0434
Product Variant Information section