text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5522BUR-1

1N5522BUR-1 Series 500 mW 4.7 V Surface Mount Zener Diode - DO-213AA

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 4.7V
Power Dissipation: 0.5W
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 2µA
Voltage Tolerance: 5%
Impedance: 22Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 81mA
Configuration: Single
No of Terminals: 2
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
146
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,130.04
USD
Quantity
Web Price
1
$9.29
10
$8.43
30
$8.05
75
$7.74
200+
$7.43
Product Variant Information section