text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMA5932BT3G

1SMA59XXB Series 500 mW 200 mA 20 V SMT Zener Voltage Regulator - DO-214AC

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 20V
Power Dissipation: 0.5W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.5µA
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The 1SMA5932BT3 Series is a 1.5 Watt Plastic Surface Mount Zener Voltage Regulators which is designed for general purpose voltage regulation applications. This complete new line of 1.5 Watt Zener Diodes offers the following advantages.

Key Features:

  • Standard Zener Breakdown Voltage Range − 3.3 V to 68 V
  • ESD Rating of Class 3 (>16 kV) per Human Body Model
  • Flat Handling Surface for Accurate Placement
  • Package Design for Top Slide or Bottom Circuit Board Mounting
  • Low Profile Package
  • Ideal Replacement for MELF Packages
  • Pb−Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded plastic
  • Finish: All external surfaces are corrosion resistant with readily solderable leads
  • Maximum Case Temperature For Soldering Purposes: 260°C for 10 seconds
  • Polarity: Cathode indicated by molded polarity notch or cathode band
  • Flammability Rating: UL 94 V−0 @ 0.125 in

Pricing Section
Stock:
55,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$0.12
USD
Quantity
Web Price
1
$0.123
50
$0.106
100
$0.103
500
$0.0965
1,500+
$0.0924