
Manufacturer Part #
1SMB5926BT3G
1SMB5926B Series 550 mW 200 mA 11 V SMT Zener Voltage Regulator
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: | 1852 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Working Voltage-Nom: | 11V |
Power Dissipation: | 550mW |
Forward (Drive) Current: | 200mA |
Forward Voltage: | 1.5V |
Reverse Current-Max: | 1µA |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
1SMB5926B Series are a 3 Watt Plastic Surface Mount Zener Voltage Regulators which are designed for general purpose voltage regulation applications. This complete new line of 3 Watt Zener diodes offers the following advantages.
Key Features:
- Zener Voltage Range − 3.3 V to 200 V
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Flat Handling Surface for Accurate Placement
- Package Design for Top Side or Bottom Circuit Board Mounting
- Pb−Free Packages are Available
Characteristics:
- Case: Void-free, transfer-molded plastic
- Finish: All external surfaces are corrosion resistant and leads are readily solderable
- Maximum Lead Temperature For Soldering Purposes: 260°C for 10 Seconds
- Leads: Modified L−Bend providing more contact area to bond pads
- Polarity: Cathode indicated by polarity band
- Flammability Rating: UL 94 V−0
Pricing Section
Stock:
2,248
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.41
50
$0.24
100
$0.215
250
$0.19
500+
$0.173
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount