text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5931B-13

1SMB5931B series 3.0 W 18 V SMB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 18V
Power Dissipation: 550mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$765.00
USD
Quantity
Web Price
3,000
$0.255
6,000
$0.24
9,000+
$0.23