text.skipToContent text.skipToNavigation

Manufacturer Part #

1SMB5938B-13

1SMB5938B Series 550 mW 36 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2012
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 36V
Power Dissipation: 550mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
42,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$336.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.112
6,000
$0.0917
9,000
$0.0909
12,000
$0.0903
15,000+
$0.0898
Product Variant Information section