text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV21,113

BAV21 Series 250 V Through Hole Axial General Purpose Diode - DO-35

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Features & Applications

The BAV21,113 is a switching diodes fabricated in planar technology, and encapsulated in hermetically sealed leaded glass SOD27 (DO-35) packages.

Features:

  • Hermetically sealed leaded glass SOD27 (DO-35) package
  • Switching speed: max. 50 ns
  • General application
  • Continuous reverse voltage: max 150 V, 200 V
  • Repetitive peak reverse voltage: max 200 V, 250 V
  • Repetitive peak forward current: max 625 mA

Applications:

  • General purposes in industrial equipment 
  • Oscilloscopes
  • Digital voltmeters
  • Video output stages in colour television
Pricing Section
Global Stock:
290,000
Germany (Online Only):
290,000
600,000
Factory Stock:Factory Stock:
0
Minimum Order:
10000
Multiple Of:
10000
Total
$504.00
USD
Quantity
Web Price
10,000
$0.0504
20,000
$0.0409
30,000
$0.0406
40,000+
$0.0403
Product Variant Information section