text.skipToContent text.skipToNavigation

Manufacturer Part #

BZB100A,115

BZB84 Series 75 W 100 V Surface Mount Bi-Directional TVS Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2111
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 100V
Power Dissipation: 0.3W
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 700Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 123mV/K
Capacitance: 10pF
Configuration: Dual
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
15,000
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$366.00
USD
Quantity
Web Price
3,000
$0.122
6,000
$0.10
9,000
$0.099
12,000
$0.0984
15,000+
$0.0979
Product Variant Information section