text.skipToContent text.skipToNavigation

Manufacturer Part #

BZD27C6V8P-E3-08

BZD27 Series 6.8 V 10 uA 800 mW Surface Mount Zener Diode - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 6.8V
Power Dissipation: 800mW
Forward (Drive) Current: 0.2A
Forward Voltage: 1.2V
Reverse Current-Max: 10µA
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.18
USD
Quantity
Web Price
1
$0.178
50
$0.141
100
$0.135
500
$0.123
1,500+
$0.116
Product Variant Information section