text.skipToContent text.skipToNavigation

Manufacturer Part #

BZG03B56-M3-18

BZG03 Series 56 V ±2 % 1.25 W Surface Mount Zener Diode - DO-214AC

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 56V
Power Dissipation: 1.25W
Forward (Drive) Current: 0.5A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Voltage Tolerance: 2%
Impedance: 25Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,116.00
USD
Quantity
Web Price
6,000+
$0.186
Product Variant Information section