text.skipToContent text.skipToNavigation

Manufacturer Part #

BZG03C22-HM3-08

Zener Diode 22V 1.25W ±5.68% Surface Mount DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 20.8V to 23.3V
Forward Voltage: 1.2V
Impedance: 15Ω
Operating Temp Range: 150°C
Configuration: Single
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
1500
Total
$894.00
USD
Quantity
Web Price
1,500
$0.184
3,000
$0.15
4,500
$0.149
7,500+
$0.147
Product Variant Information section