text.skipToContent text.skipToNavigation

Manufacturer Part #

BZG03C43-HM3-08

BZG03 Series 43 V 0.5 A 1.25 W Surface Mount Zener Diode - DO-214AC

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 43V
Power Dissipation: 1.25W
Forward (Drive) Current: 0.5A
Forward Voltage: 1.2V
Reverse Current-Max: 1µA
Impedance: 24Ω
Operating Temp Range: -65°C to +150°C
Configuration: Single
No of Terminals: 2
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,500
Minimum Order:
1,500
Multiple Of:
1,500
9,000
Factory Stock:Factory Stock:
0
Total
$283.50
USD
Quantity
Web Price
1,500
$0.189
3,000
$0.155
4,500
$0.153
6,000
$0.152
7,500+
$0.151
Product Variant Information section