text.skipToContent text.skipToNavigation

Manufacturer Part #

BZM55B9V1-TR

Zener Diode, 0,5W, 2%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 8.92V to 9.28V
Power Dissipation: 500mW
Forward Voltage: 1.5V
Impedance: 50Ω
Operating Temp Range: 175°C
Configuration: Single
No of Terminals: 2
Package Style:  MICRO-MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
12500
Multiple Of:
2500
Total
$362.50
USD
Quantity
Web Price
2,500
$0.04
7,500
$0.0295
12,500
$0.029
37,500
$0.0279
62,500+
$0.0274
Product Variant Information section