text.skipToContent text.skipToNavigation

Manufacturer Part #

BZM55C4V7-TR

BZM55 Series 500 mW 4.7 V 2 Terminal SMT Voltage Regulator Diode - MICRO-MELF

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 4.7V
Power Dissipation: 500mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 0.5µA
Voltage Tolerance: 6%
Impedance: 600Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 5mA
Voltage Temperature Coefficient: 0.2mV/K
Configuration: Single
Height - Max: 1.2mm
Dimension: L  2mm x D  1.2mm
No of Terminals: 2
Package Style:  MICRO-MELF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
5,000
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$67.00
USD
Quantity
Web Price
2,500
$0.0268
7,500
$0.0225
25,000
$0.022
50,000
$0.0217
100,000+
$0.0214
Product Variant Information section