text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52-C18J

BZT52 Series 18 V 350 mW Surface Mount Single Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BZT52-C18J - Technical Attributes
Attributes Table
Power Dissipation: 350mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.05µA
Voltage Tolerance: 5%
Impedance: 20Ω
Operating Temp Range: -55°C to +150°C
Voltage Temperature Coefficient: 16mV/K
Capacitance: 70pF
Configuration: Single
Working Voltage-Nom: 18V
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50000
Multiple Of:
10000
Total
$3,970.00
USD
Quantity
Unit Price
10,000+
$0.0794
Product Variant Information section