text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52B5V6-V-GS08

BZT52-V-Series 500 mW 5.71 V Surface Mount Small Signal Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 5.6V
Power Dissipation: 500mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
Total
$412.50
USD
Quantity
Web Price
3,000+
$0.0275
Product Variant Information section