text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C15-7-F

BZT52C15 Series 500 mW 15 V 10 mA Surface Mount Zener Diode - SOD-123

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 15V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The BZT52C15-7-F is a part of BZT52C15 Series 15 V 10 mA Surface Mount 500 mW Zener Diode available in a SOD-123 package.

Product Features:

  • Planar Die Construction
  • Small Surface Mount Package
  • Ideally Suited for Automated Assembly Processes
  • Power Dissipation is 200 mW
  • Thermal Resistance, Junction to Ambient Air is 625 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Forward Voltage is 0.9 V

 

 

 
Pricing Section
Stock:
345,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$85.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0285
12,000
$0.0233
30,000
$0.0229
75,000
$0.0224
120,000+
$0.0222