text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C27-TP

500MW,ZENER

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 27V
Power Dissipation: 0.5W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 25.3mV/°C
Configuration: Single
No of Terminals: 2
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$51.30
USD
Quantity
Web Price
3,000+
$0.0171
Product Variant Information section