text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C2V4-7-F

BZT52C2V4 Series 500 mW 2.4 V 10 mA Surface Mount Zener Diode - SOD-123

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1740
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 2.4V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The BZT52C2V4-7-F is a part of BZT52C Series 500 mW 10 mA Surface Mount 2.4 V Zener Diode available in a SOD-123 package.

Product Features:

  • Planar Die Construction
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Power Dissipation is 500 mW
  • Thermal Resistance, Junction to Ambient Air is 350 °C/W
  • Thermal Resistance, Junction to Lead is 150 °C/W
  • Operating and Storage Temperature Range is -65 to +150 °C
  • Forward Voltage is 0.9 V

 

 

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.02
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.0237
50
$0.0203
100
$0.0198
500
$0.0185
1,500+
$0.0178
Product Variant Information section