text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C6V8-V-GS08

BZT52 Series 500 mW 6.8 V 6 % Tolerance Small Signal Zener Diode - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 6.8V
Power Dissipation: 500mW
Reverse Current-Max: 100nA
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
21000
Multiple Of:
3000
Total
$518.70
USD
Quantity
Web Price
3,000+
$0.0247
Product Variant Information section