text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C8V2LP-7

NA

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 8.2V
Power Dissipation: 250mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.7µA
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
69,000
Factory Lead Time:
5-10 Days
Total
$230.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0768
6,000
$0.0684
12,000
$0.0678
15,000+
$0.0676
Product Variant Information section