text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52C9V1S-7-F

BZT52C9V1S Series 9.1 V 10 mA 200 mW Surface Mount Zener Diode - SOD-323

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2019
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 9.1V
Power Dissipation: 0.2W
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.2µA
Impedance: 15Ω
Operating Temp Range: -65°C to +150°C
Voltage Temperature Coefficient: 7mV/°C
Configuration: Single
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Stock:
15,000
Minimum Order:
3,000
Multiple Of:
3,000
114,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$68.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0228
9,000
$0.019
15,000
$0.0189
60,000
$0.0184
90,000+
$0.0182
Product Variant Information section