text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52H-B4V3,115

BZT52H Series 4.3 V ±2% 375 mW Surface Mount Single Zener Diode - SOD-123F

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 4.3V
Power Dissipation: 375mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 2%
Impedance: 95Ω
Operating Temp Range: -65°C to +150°C
Capacitance: 450pF
Configuration: Single
No of Terminals: 2
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Stock:
30,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$129.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.043
9,000
$0.0301
15,000
$0.0295
60,000
$0.0279
90,000+
$0.0275