text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT52H-C33,115

BZT52H Series 33 V 375 mW Surface Mount Single Zener Diode - SOD-123F

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 33V
Power Dissipation: 375mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
54,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,717.20
USD
Quantity
Web Price
3,000
$0.0446
12,000
$0.0328
30,000
$0.0318
75,000
$0.0309
120,000+
$0.0304
Product Variant Information section