text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT55C18-GS08

BZT55 Series 0.5 W 18 V Surface Mount Small Signal Zener Diode - SOD-80

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 18V
Power Dissipation: 0.5W
Forward (Drive) Current: 0.2A
Forward Voltage: 1.5V
Reverse Current-Max: 0.1µA
Voltage Tolerance: 5%
Impedance: 50Ω
Configuration: Single
No of Terminals: 2
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
12,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$225.00
USD
Quantity
Web Price
2,500
$0.025
10,000
$0.018
37,500
$0.0172
62,500
$0.0169
125,000+
$0.0165
Product Variant Information section