text.skipToContent text.skipToNavigation

Manufacturer Part #

BZT585B15T-7

BZT585B15T Series 15 V 350 mW ±2 % Surface Mount Precision Zener Diode - SOD-523

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 15V
Power Dissipation: 350mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$43.20
USD
Quantity
Web Price
3,000+
$0.0144
Product Variant Information section