text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV49-C22,115

BZV49 Series 22 V ±5 % 1 W Surface Mount Voltage Regulator Diode - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2024
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 22V
Power Dissipation: 1W
Forward (Drive) Current: 250mA
Forward Voltage: 1V
Reverse Current-Max: 50nA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
The BZV49-C22,115 is a Medium-power voltage regulator diodes in a SOT89 plastic SMD package.
The diodes are available in the normalized E24 ±5% tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V (BZV49-C2V4 to BZV49-C75).

Features:

  • Total power dissipation: max 1 W
  • Tolerance series: approx ±5%
  • Working voltage range: nom 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max 40 W

Applications:

  • General regulation functions

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Web Price
1,000
$0.22
3,000
$0.182
5,000
$0.18
10,000
$0.177
20,000+
$0.174
Product Variant Information section