text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV49-C2V4,115

BZV49 Series 1 W 2.4 V Surface Mount Voltage Regulator Diode - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 2.4V
Power Dissipation: 1W
Forward (Drive) Current: 50mA
Forward Voltage: 1V
Reverse Current-Max: 50µA
Voltage Tolerance: 5%
Impedance: 70Ω
Voltage Temperature Coefficient: -1.6mV/K
Capacitance: 450pF
Configuration: Single
Dimension: L  4.6mm x W  2.6mm
No of Terminals: 3
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$905.00
USD
Quantity
Web Price
1,000
$0.22
3,000
$0.183
5,000
$0.181
10,000
$0.178
20,000+
$0.175
Product Variant Information section