text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV49-C4V7,115

BZV49 Series 4.7 V ±5 % 1 W Surface Mount Voltage Regulator Diode - SOT-89

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 4.7V
Power Dissipation: 1W
Forward (Drive) Current: 250mA
Forward Voltage: 1V
Reverse Current-Max: 3µA
Voltage Tolerance: 5%
Impedance: 80Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 0.2mV/K
Capacitance: 300pF
Configuration: Single
Height - Max: 1.6mm
Dimension: L  4.6mm x W  2.6mm
No of Terminals: 3
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$716.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.22
2,000
$0.182
4,000
$0.179
5,000+
$0.178
Product Variant Information section