text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-B22,115

BZV55 Series 22 V 500 mW 2 Terminal SMT Voltage Regulator Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 22V
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Voltage Tolerance: 2%
Impedance: 55Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 5mA
Voltage Temperature Coefficient: 20mV/K
Capacitance: 60pF
Configuration: Single
Height - Max: 1.6mm
Dimension: L  3.7mm x D  1.6mm
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
42,500
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$97.75
USD
Quantity
Web Price
2,500
$0.0391
7,500
$0.0327
12,500
$0.0323
37,500
$0.0316
62,500+
$0.0313