text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-B2V4,115

BZV55 Series 2.4 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1804
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 2.4V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Voltage Tolerance: 2%
Impedance: 70Ω
Operating Temp Range: -65°C to +200°C
Voltage Temperature Coefficient: -1.6mV/K
Capacitance: 450pF
Configuration: Single
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Total
$142.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,500
$0.057
7,500
$0.027
25,000
$0.0244
50,000
$0.023
100,000+
$0.0217
Product Variant Information section