text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-B3V3,115

BZV55 Series 3.3 V ±2 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 3.3V
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 5µA
Dimension: L  3.7mm x D  1.6mm
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Stock:
67,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$51.00
USD
Quantity
Web Price
2,500
$0.0204
10,000
$0.016
25,000
$0.0156
62,500
$0.0152
100,000+
$0.015
Product Variant Information section