text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-B4V3,115

BZV55 Series 4.39 V ±2% 400 mW Surface Mount Voltage Regulator Diode - MINI MELF

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 4.3V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Voltage Tolerance: 2%
Impedance: 80Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 5mA
Voltage Temperature Coefficient: -2.5mV/K
Capacitance: 450pF
Configuration: Single
Dimension: L  3.7mm x D  1.6mm
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Stock:
50,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$147.50
USD
Quantity
Web Price
2,500
$0.059
10,000
$0.0197
25,000
$0.0177
62,500
$0.0159
100,000+
$0.015
Product Variant Information section