text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-C18,115

BZV55 Series 18 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 18V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 10Ω
Operating Temp Range: -65°C to +200°C
Voltage Temperature Coefficient: 14.4mV/K
Capacitance: 70pF
Configuration: Single
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,497
USA:
1,497
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.17
USD
Quantity
Web Price
1
$0.167
50
$0.0601
100
$0.0502
250
$0.0395
500+
$0.033