text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-C22,115

BZV55 Series 22 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2435
Product Specification Section
Nexperia BZV55-C22,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 20Ω
Operating Temp Range: -65°C to +200°C
Voltage Temperature Coefficient: 17.6mV/K
Capacitance: 60pF
Configuration: Single
Working Voltage-Nom: 22V
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.75
USD
Quantity
Unit Price
2,500
$0.0543
5,000
$0.0534
10,000
$0.0525
12,500
$0.0522
37,500+
$0.0505
Product Variant Information section