text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-C24,115

BZV55 Series 25.6 V ±5% 500 mW Surface Mount Voltage Regulator Diode - MINI MELF

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2126
Product Specification Section
Nexperia BZV55-C24,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 25Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 5mA
Voltage Temperature Coefficient: 19.6mV/K
Capacitance: 55pF
Configuration: Single
Dimension: L  3.7mm x D  1.6mm
Working Voltage-Nom: 24V
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,007,500
Germany (Online Only):
1,007,500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$35.25
USD
Quantity
Web Price
2,500
$0.0141
10,000
$0.0136
37,500
$0.013
100,000
$0.0126
250,000+
$0.012
Product Variant Information section