text.skipToContent text.skipToNavigation

10% OFF

Promotion applicable at checkout (does not apply to parts on contract)  

Manufacturer Part #

BZV55-C33,115

BZV55 Series 33 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2204
Product Specification Section
Nexperia BZV55-C33,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Working Voltage-Nom: 33V
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
$Features & Applications

The BZV55 is a Low-power voltage regulator diodes in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages

The diodes are available in the normalized E24 ±2 % (BZV55-B) and approximately ±5 % (BZV55-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 V to 75 V

Features:

  • Non-repetitive peak reverse power dissipation: ≤ 40 W
  • Total power dissipation: ≤ 500 mW
  • Two tolerance series: ±2 % and ±5 %
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Low differential resistance
  • Small hermetically sealed glass SMD package

Applications:

  • General regulation functions.

 

 

Pricing Section
Global Stock:
1,547,500
Germany (Online Only):
1,547,500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$52.75
USD
Quantity
Web Price
2,500
$0.0211
10,000
$0.0202
37,500
$0.0194
100,000
$0.0188
250,000+
$0.0179
Product Variant Information section