text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-C39,115

BZV55 Series 39 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2047
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 39V
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 40Ω
Operating Temp Range: -65°C to +200°C
Voltage Temperature Coefficient: 34.8mV/K
Capacitance: 45pF
Configuration: Single
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
85,000
Germany (Online Only):
85,000
990,000
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$76.25
USD
Quantity
Web Price
2,500
$0.0305
7,500
$0.0255
12,500
$0.0253
50,000
$0.0246
75,000+
$0.0244
Product Variant Information section