text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-C51,115

BZV55 Series 500 mW 51 V 2 Terminal SMT Voltage Regulator Diode - MINI MELF

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2031
Product Specification Section
Technical Attributes
Attributes Table
Working Voltage-Nom: 51V
Power Dissipation: 500mW
Forward (Drive) Current: 250mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 180Ω
Operating Temp Range: -65°C to +200°C
Zener Current: 2mA
Voltage Temperature Coefficient: 57.2mV/K
Capacitance: 40pF
Configuration: Single
Height - Max: 1.6mm
Dimension: L  3.1mm x D  1.6mm
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
150,000
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$82.25
USD
Quantity
Web Price
2,500
$0.0329
7,500
$0.0275
12,500
$0.0273
50,000
$0.0265
75,000+
$0.0263
Product Variant Information section