text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-C75,115

BZV55 Series 75 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
Nexperia BZV55-C75,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50nA
Voltage Tolerance: 5%
Impedance: 95Ω
Operating Temp Range: -65°C to +200°C
Voltage Temperature Coefficient: 80.2mV/K
Capacitance: 35pF
Configuration: Single
Working Voltage-Nom: 75V
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
347,500
Germany (Online Only):
347,500
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2500
Multiple Of:
2500
Total
$38.50
USD
Quantity
Web Price
2,500
$0.0154
10,000
$0.0148
37,500
$0.0142
100,000
$0.0138
250,000+
$0.0131
Product Variant Information section